TE Connectivity 02560544-000
| Manufacturer | |
| MPN | 02560544-000 |
| LCSC Part # | C3824804 |
| Packaging | - |
| Customer # | |
| Key Attributes | LVDT Transducers (Linear Variable Differential Transformer) |
| Datasheet | TE Connectivity 02560544-000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The E Series LVDTs are highly cost-effective, meeting the needs of many applications that require LVDT performance and reliability on a limited budget. With linearity of only ±0.5% of full scale (±1.0% for E 2000), they are suitable for most applications in moderate operating temperature environments. The series features a magnetic stainless steel housing that protects against EMI and electrostatic interference, while the rugged construction withstands shock and vibration in most industrial applications. As with most LVDTs, the E Series windings are vacuum-impregnated with a specially formulated high-temperature flexible resin, and the coil assembly is encapsulated within the housing using a two-part epoxy, providing excellent resistance to harsh environments including high humidity, vibration, and shock.
Features
- Standard LVDT performance
- AISI 400 series stainless steel housing
- Available in inch or metric core
Applications
General industrial, moderate operating temperature environments, cost-sensitive applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 210.1184 | $ 210.12 |
| 200+ | $ 81.3137 | $ 16262.74 |
| 500+ | $ 78.4561 | $ 39228.05 |
| 1,000+ | $ 77.0436 | $ 77043.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The E Series LVDTs are highly cost-effective, meeting the needs of many applications that require LVDT performance and reliability on a limited budget. With linearity of only ±0.5% of full scale (±1.0% for E 2000), they are suitable for most applications in moderate operating temperature environments. The series features a magnetic stainless steel housing that protects against EMI and electrostatic interference, while the rugged construction withstands shock and vibration in most industrial applications. As with most LVDTs, the E Series windings are vacuum-impregnated with a specially formulated high-temperature flexible resin, and the coil assembly is encapsulated within the housing using a two-part epoxy, providing excellent resistance to harsh environments including high humidity, vibration, and shock.
Features
- Standard LVDT performance
- AISI 400 series stainless steel housing
- Available in inch or metric core
Applications
General industrial, moderate operating temperature environments, cost-sensitive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

