MAXIM MAX4259ESD
| Manufacturer | |
| MPN | MAX4259ESD |
| LCSC Part # | C3824521 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SOIC-14 Video Amps and Modules |
| Datasheet | MAXIM MAX4259ESD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Enable/shutdown function | |
| Output Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Output Current | 100mA |
Introduction
The MAX4158/MAX4159/MAX4258/MAX4259 are wideband, 2-channel, noninverting video amplifiers with input multiplexing, capable of driving ±2.5V signals into 50Ω or 75Ω loads. These devices are current-mode feedback amplifiers; gain is set by external feedback resistors. The MAX4158/MAX4159 are optimized for unity gain (0dB) with a -3dB bandwidth of 350MHz. The MAX4258/ MAX4259 are optimized for gains of two (6dB) or more with a 250MHz -3dB bandwidth. These devices have low (0.01%/0.01°) differential gain and phase errors, and operate from ±5V supplies.
These devices are ideal for use in broadcast and graphics video systems because of their low, 2pF input capacitance, channel-to-channel switching time of only 20ns, and wide, 130MHz 0.1dB bandwidth. In addition, the combination of ultra-high speed and low power makes them suitable for use in general-purpose high-speed applications, such as medical imaging, industrial instrumentation, and communications systems.
The MAX4159/MAX4259 have address latching and high-impedance output disabling, allowing them to be incorporated into large switching arrays. They are available in 14-pin SO and 16-pin QSOP packages. The MAX4158/ MAX4258 have no address latching or output disabling, but are available in space-saving 8-pin μMAX and SO packages.
Features
- Excellent Video Specifications: 0.1dB Gain Flatness to 130MHz, 0.01%/0.01° Differential Gain/Phase Error
- High Speed: 350MHz -3dB Bandwidth (MAX4158/4159), 250MHz -3dB Bandwidth (MAX4258/4259), 700V/μs Slew Rate (MAX4158/4159), 1000V/μs Slew Rate (MAX4258/4259), 20ns Settling Time to 0.1%
- Fast Switching: 20ns Channel-Switching Time, <70mV Switching Transient
- Low Power: 100mW
- Directly Drive 75Ω or 50Ω Cables
- High Output Current Drive: >70mA
- Address Latch and High-Z Output Disable
Applications
- Video-Signal Multiplexing
- Video Crosspoint Switches
- Pixel Switching
- Coaxial Cable Drivers
- Workstations
- High-Definition TV (HDTV)
- Broadcast Video
- Multimedia Products
- High-Speed Signal Processing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Enable/shutdown function | |
| Output Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Output Current | 100mA |
Introduction
The MAX4158/MAX4159/MAX4258/MAX4259 are wideband, 2-channel, noninverting video amplifiers with input multiplexing, capable of driving ±2.5V signals into 50Ω or 75Ω loads. These devices are current-mode feedback amplifiers; gain is set by external feedback resistors. The MAX4158/MAX4159 are optimized for unity gain (0dB) with a -3dB bandwidth of 350MHz. The MAX4258/ MAX4259 are optimized for gains of two (6dB) or more with a 250MHz -3dB bandwidth. These devices have low (0.01%/0.01°) differential gain and phase errors, and operate from ±5V supplies.
These devices are ideal for use in broadcast and graphics video systems because of their low, 2pF input capacitance, channel-to-channel switching time of only 20ns, and wide, 130MHz 0.1dB bandwidth. In addition, the combination of ultra-high speed and low power makes them suitable for use in general-purpose high-speed applications, such as medical imaging, industrial instrumentation, and communications systems.
The MAX4159/MAX4259 have address latching and high-impedance output disabling, allowing them to be incorporated into large switching arrays. They are available in 14-pin SO and 16-pin QSOP packages. The MAX4158/ MAX4258 have no address latching or output disabling, but are available in space-saving 8-pin μMAX and SO packages.
Features
- Excellent Video Specifications: 0.1dB Gain Flatness to 130MHz, 0.01%/0.01° Differential Gain/Phase Error
- High Speed: 350MHz -3dB Bandwidth (MAX4158/4159), 250MHz -3dB Bandwidth (MAX4258/4259), 700V/μs Slew Rate (MAX4158/4159), 1000V/μs Slew Rate (MAX4258/4259), 20ns Settling Time to 0.1%
- Fast Switching: 20ns Channel-Switching Time, <70mV Switching Transient
- Low Power: 100mW
- Directly Drive 75Ω or 50Ω Cables
- High Output Current Drive: >70mA
- Address Latch and High-Z Output Disable
Applications
- Video-Signal Multiplexing
- Video Crosspoint Switches
- Pixel Switching
- Coaxial Cable Drivers
- Workstations
- High-Definition TV (HDTV)
- Broadcast Video
- Multimedia Products
- High-Speed Signal Processing
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

