ADI ADV7179BCP
| Manufacturer | |
| MPN | ADV7179BCP |
| LCSC Part # | C3824341 |
| Packaging | LFCSP-40-VQ(6x6) |
| Customer # | |
| Key Attributes | I2C 0.6LSB 10 LFCSP-40-VQ(6x6) Encoders, Decoders, Converters RoHS |
| Datasheet | ADI ADV7179BCP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Voltage - Supply | 2.8V;3V~3.6V | |
| Interface | I2C | |
| Features | Programmable gain;Built-in reference source | |
| Sampling Rate | - | |
| Integral non - linearity | 0.6LSB | |
| Number of Channels | - | |
| ADC architecture | - | |
| Resolution (Bits) | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Voltage - Supply | 2.8V;3V~3.6V | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Features | Programmable gain;Built-in reference source | |
| Sampling Rate | - | |
| Integral non - linearity | 0.6LSB | |
| Number of Channels | - | |
| ADC architecture | - | |
| Resolution (Bits) | 10 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ITU-R1 BT601/BT656 YCrCb to PAL/NTSC video encoder
- High quality 10-bit video DACs
- SSAF™ (super sub-alias filter)
- Advanced power management features
- CGMS (copy generation management system)
- WSS (wide screen signaling)
- NTSC M, PAL N2, PAL B/D/G/H/I, PAL-M3, PAL 60
- Single 27 MHz clock required (×2 oversampling)
- Macrovision 7.1 (ADV7174 only)
- 80 dB video SNR
- 32-bit direct digital synthesizer for color subcarrier
- Multistandard video output support: Composite (CVBS) Component S-video (Y/C)
- Video input data port supports: CCIR-656 4:2:2 8-bit parallel input format
- Programmable simultaneous composite and S-video or RGB (SCART)/YPbPr video outputs
- Programmable luma filters low-pass [PAL/NTSC] notch, extended SSAF, CIF, and QCIF
- Programmable chroma filters (low-pass [0.65 MHz, 1.0 MHz, 1.2 MHz, and 2.0 MHz], CIF, and QCIF)
- Programmable VBI (vertical blanking interval)
- Programmable subcarrier frequency and phase
- Programmable LUMA delay
- Individual on/off control of each DAC
- CCIR and square pixel operation
- Integrated subcarrier locking to external video source
- Color signal control/burst signal control
- Interlaced/noninterlaced operation
- Complete on-chip video timing generator
- Programmable multimode master/slave operation
- Closed captioning support
- Teletext insertion port (PAL-WST)
- On-board color bar generation
- On-board voltage reference
- 2-wire serial MPU interface (I2C compatible and fast I2C)
- Single-supply 2.8 V and 3.3 V operation
- Small 40-lead 6 mm×6 mm LFCSP package
- -40°C to +85°C at 3.3 V
- -20°C to +85°C at 2.8 V
- Qualified for automotive applications
Applications
AI Translation
- Portable video applications
- Mobile phones
- Digital still cameras
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Voltage - Supply | 2.8V;3V~3.6V | |
| Interface | I2C | |
| Features | Programmable gain;Built-in reference source | |
| Sampling Rate | - | |
| Integral non - linearity | 0.6LSB | |
| Number of Channels | - | |
| ADC architecture | - | |
| Resolution (Bits) | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Voltage - Supply | 2.8V;3V~3.6V | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Features | Programmable gain;Built-in reference source | |
| Sampling Rate | - | |
| Integral non - linearity | 0.6LSB | |
| Number of Channels | - | |
| ADC architecture | - | |
| Resolution (Bits) | 10 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ITU-R1 BT601/BT656 YCrCb to PAL/NTSC video encoder
- High quality 10-bit video DACs
- SSAF™ (super sub-alias filter)
- Advanced power management features
- CGMS (copy generation management system)
- WSS (wide screen signaling)
- NTSC M, PAL N2, PAL B/D/G/H/I, PAL-M3, PAL 60
- Single 27 MHz clock required (×2 oversampling)
- Macrovision 7.1 (ADV7174 only)
- 80 dB video SNR
- 32-bit direct digital synthesizer for color subcarrier
- Multistandard video output support: Composite (CVBS) Component S-video (Y/C)
- Video input data port supports: CCIR-656 4:2:2 8-bit parallel input format
- Programmable simultaneous composite and S-video or RGB (SCART)/YPbPr video outputs
- Programmable luma filters low-pass [PAL/NTSC] notch, extended SSAF, CIF, and QCIF
- Programmable chroma filters (low-pass [0.65 MHz, 1.0 MHz, 1.2 MHz, and 2.0 MHz], CIF, and QCIF)
- Programmable VBI (vertical blanking interval)
- Programmable subcarrier frequency and phase
- Programmable LUMA delay
- Individual on/off control of each DAC
- CCIR and square pixel operation
- Integrated subcarrier locking to external video source
- Color signal control/burst signal control
- Interlaced/noninterlaced operation
- Complete on-chip video timing generator
- Programmable multimode master/slave operation
- Closed captioning support
- Teletext insertion port (PAL-WST)
- On-board color bar generation
- On-board voltage reference
- 2-wire serial MPU interface (I2C compatible and fast I2C)
- Single-supply 2.8 V and 3.3 V operation
- Small 40-lead 6 mm×6 mm LFCSP package
- -40°C to +85°C at 3.3 V
- -20°C to +85°C at 2.8 V
- Qualified for automotive applications
Applications
AI Translation
- Portable video applications
- Mobile phones
- Digital still cameras
C3824341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

