LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADV7183AKST

Manufacturer
MPN
ADV7183AKST
LCSC Part #
C3824326
Packaging
LQFP-80(14x14)
Customer #
Key Attributes
I2C Decoder LQFP-80(14x14) Encoders, Decoders, Converters RoHS
DatasheetADI ADV7183AKST
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Encoders, Decoders, Converters
ManufacturerADI
PackagingLQFP-80(14x14)
Operating Temperature0℃~+70℃;-40℃~+85℃
Voltage - Supply1.65V~2V;3V~3.6V;3.15V~3.45V
InterfaceI2C
FeaturesVideo format detection
Data Rate-
TypeDecoder

Introduction

AI Translation

The ADV7183A integrated video decoder automatically detects and converts a standard analog baseband television signal compatible with worldwide standards NTSC, PAL, and SECAM into 4:2:2 component video data compatible with 16-/8-bit CCIR601/CCIR656. The advanced, highly flexible digital output interface enables performance video decoding and conversion in line-locked clock based systems. This makes the device ideally suited for a broad range of applications with diverse analog video characteristics, including tape based sources, broadcast sources, security/ surveillance cameras, and professional systems. The 10-bit accurate A/D conversion provides professional quality video performance and is unmatched. This allows true 8-bit resolution in the 8-bit output mode. The 12 analog input channels accept standard composite, S-Video, YPrPb video signals in an extensive number of combinations. AGC and clamp restore circuitry allow an input video signal peak-to-peak range of 0.5 V up to 1.6 V. Alternatively, these can be bypassed for manual settings. The fixed 54 MHz clocking of the ADCs and datapath for all modes allows very precise, accurate sampling and digital filtering. The line-locked clock output allows the output data rate, timing signals, and output clock signals to be synchronous, asynchronous, or line locked even with ±5% line length variation. The output control signals allow glueless interface connections in almost any application. The ADV7183A modes are set up over a 2-wire, serial, bidirectional port (I²C-compatible). The ADV7183A is fabricated in a 3.3 V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation. The ADV7183A is packaged in a small 80-lead LQFP Pb-free package.

Features

AI Translation
  • Multiformat video decoder supports NTSC-(J, M, 4.43), PAL-(B/D/G/H/I/M/N), SECAM
  • Integrates three 54 M12, 10-bit ADCs
  • Clocked from a single 27 MHz crystal
  • Line-locked clock-compatible (LLC)
  • Adaptive Digital Line Length Tracking (ADLLT™)
  • 5-line adaptive comb filters
  • Proprietary architecture for locking to weak, noisy, and unstable video sources such as VCRs and tuners
  • Subcarrier frequency lock and status information output
  • Integrated AGC with adaptive peak white mode
  • Macrovision copy protection detection
  • CTI (chroma transient improvement)
  • DNR (digital noise reduction)
  • Multiple programmable analog input formats: CVBS (composite video) S-Video (Y/C) YPrPb component (VESA, MII, SMPTE, and Betacam)
  • 12 analog video input channels
  • Automatic NTSC/PAL/SECAM identification
  • Digital output formats (8-bit or 16-bit): ITU-R BT.656 YCrCb 4:2:2 output + HS, VS, and FIELD
  • 0.5 V to 1.6 V analog signal input range
  • Differential gain: 0.5% typ
  • Differential phase: 0.5° typ
  • Programmable video controls: Peak-white/hue/brightness/saturation/contrast
  • Integrated on-chip video timing generator
  • Free run mode (generates stable video output with no I/P)
  • VBI decode support for Close captioning, WSS, CGMS, EDTV, Gemstar 1x/2x
  • Power-down mode
  • 2-wire serial MPU interface (I²C-compatible)
  • 3.3 V analog, 1.8 V digital core; 3.3 V IO supply
  • 2 temperature grades: 0°C to 70°C and -40°C to +85°C
  • 80-lead LQFP Pb-free package

Applications

AI Translation
  • DVD recorders
  • Video projectors
  • HDD-based PVRs/DVDRs
  • LCD TVs
  • Set-top boxes
  • Security systems
  • Digital televisions
  • AVR receiver