TI TDP0604IRNQR
| Manufacturer | |
| MPN | TDP0604IRNQR |
| LCSC Part # | C3824268 |
| Packaging | WQFN-40(6x4) |
| Customer # | |
| Key Attributes | Driver I2C 6Gbps WQFN-40(6x4) Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet | TI TDP0604IRNQR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x4) | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V;3.135V~3.465V | |
| Interface | I2C | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 6Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x4) | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V;3.135V~3.465V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 6Gbps |
Introduction
AC-coupled or DC-coupled input and output supporting up to 6Gbps HDMI 2.0 data rates – Backward compatible with HDMI 1.4b Dual-mode DisplayPort (DP++) support Programmable receiver equalizer up to 12dB at 3GHz I2C or pin-strap programmable Integrated HPD level shifter supporting both 1.8V and 3.3V LVCMOS levels Integrated DDC buffer supporting down to 1.2V levels Full lane swap on main channel Digital Display Control (DDC) monitor function for link configuration Low power consumption: – 6Gbps active limit: 215mW – Shutdown (HPD_IN = L): 0.55mW Available in commercial and industrial temperature ranges 3.3V single supply 40-pin, 0.4mm pitch, 4mm × 6mm WQFN package
Features
- AC-coupled or DC-coupled input and output supporting up to 6Gbps HDMI 2.0 data rate
- Backward compatible with HDMI 1.4b
- Dual-mode DisplayPort (DP++) support
- Programmable receiver equalizer up to 12dB at 3GHz
- I2C or pin-strap programmable
- Integrated HPD level shifter supporting both 1.8V and 3.3V LVCMOS levels
- Integrated DDC buffer supporting down to 1.2V levels
- Full lane swap on main channel
- Digital Display Control (DDC) monitoring for link configuration
- Low power consumption:
- 6Gbps active limited: 215mW
- Shutdown (HPD_IN = L): 0.55mW
- Available for commercial and industrial temperature ranges
- 3.3V single supply
- 40-pin, 0.4mm pitch, 4mm × 6mm WQFN package
Applications
- Laptops and desktops
- TVs
- Home theater and entertainment systems
- Gaming systems
- Docking stations
- Professional audio, video, and signage
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x4) | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V;3.135V~3.465V | |
| Interface | I2C | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 6Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x4) | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V;3.135V~3.465V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 6Gbps |
Introduction
AC-coupled or DC-coupled input and output supporting up to 6Gbps HDMI 2.0 data rates – Backward compatible with HDMI 1.4b Dual-mode DisplayPort (DP++) support Programmable receiver equalizer up to 12dB at 3GHz I2C or pin-strap programmable Integrated HPD level shifter supporting both 1.8V and 3.3V LVCMOS levels Integrated DDC buffer supporting down to 1.2V levels Full lane swap on main channel Digital Display Control (DDC) monitor function for link configuration Low power consumption: – 6Gbps active limit: 215mW – Shutdown (HPD_IN = L): 0.55mW Available in commercial and industrial temperature ranges 3.3V single supply 40-pin, 0.4mm pitch, 4mm × 6mm WQFN package
Features
- AC-coupled or DC-coupled input and output supporting up to 6Gbps HDMI 2.0 data rate
- Backward compatible with HDMI 1.4b
- Dual-mode DisplayPort (DP++) support
- Programmable receiver equalizer up to 12dB at 3GHz
- I2C or pin-strap programmable
- Integrated HPD level shifter supporting both 1.8V and 3.3V LVCMOS levels
- Integrated DDC buffer supporting down to 1.2V levels
- Full lane swap on main channel
- Digital Display Control (DDC) monitoring for link configuration
- Low power consumption:
- 6Gbps active limited: 215mW
- Shutdown (HPD_IN = L): 0.55mW
- Available for commercial and industrial temperature ranges
- 3.3V single supply
- 40-pin, 0.4mm pitch, 4mm × 6mm WQFN package
Applications
- Laptops and desktops
- TVs
- Home theater and entertainment systems
- Gaming systems
- Docking stations
- Professional audio, video, and signage
C3824268 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

