TI DS90LV804TSQ
| Manufacturer | |
| MPN | DS90LV804TSQ |
| LCSC Part # | C3824259 |
| Packaging | WQFN-32(5x5) |
| Customer # | |
| Key Attributes | 4-Channel LVDS Buffer/Repeater |
| Datasheet | TI DS90LV804TSQ |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-32(5x5) | |
| Voltage - Supply | 3.15V~3.45V | |
| Type | Buffer;Repeater | |
| Data Rate | 800Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-32(5x5) | |
| Voltage - Supply | 3.15V~3.45V | |
| Type | Buffer;Repeater | |
| Data Rate | 800Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | 4 |
Introduction
The DS90LV804 is a four channel 800 Mbps LVDS buffer/repeater. In many large systems, signals are distributed across cables and signal integrity is highly dependent on the data rate, cable type, length, and the termination scheme.
In order to maximize signal integrity, the DS90LV804 features both an internal input and output (source) termination to eliminate these extra components from the board, and to also place the terminations as close as possible to receiver inputs and driver output. This is especially significant when driving longer cables.
The DS90LV804, available in the WQFN (Leadless Leadframe Package) package, minimizes the footprint, and improves system performance.
An output enable pin is provided, which allows the user to place the LVDS outputs and internal biasing generators in a TRI- STATE, low power mode.
The differential inputs interface to LVDS, and Bus LVDS signals such as those on TI's 10-, 16-, and 18-bit Bus LVDS SerDes, as well as CML and LVPECL. The differential inputs are internally terminated with a 100Ω resistor to improve performance and minimize board space. This function is especially useful for boosting signals over lossy cables or point-to-point backplane configurations.
Features
- 800 Mbps Data Rate per Channel
- Low Output Skew and Jitter
- LVDS/CML/LVPECL Compatible Input, LVDS Output
- On-Chip 100Ω Input and Output Termination
- 12 kV ESD Protection on LVDS Outputs
- Single 3.3V Supply
- Very Low Power Consumption
- Industrial - 40 to +85°C Temperature Range
- Small WQFN Package Footprint
Applications
- Signal enhancement for long-distance cable transmission
- Lossy cable signal transmission applications
- Point-to-point backplane signal transmission configurations
- Multi-channel signal distribution in large-scale systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-32(5x5) | |
| Voltage - Supply | 3.15V~3.45V | |
| Type | Buffer;Repeater | |
| Data Rate | 800Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-32(5x5) | |
| Voltage - Supply | 3.15V~3.45V | |
| Type | Buffer;Repeater | |
| Data Rate | 800Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | 4 |
Introduction
The DS90LV804 is a four channel 800 Mbps LVDS buffer/repeater. In many large systems, signals are distributed across cables and signal integrity is highly dependent on the data rate, cable type, length, and the termination scheme.
In order to maximize signal integrity, the DS90LV804 features both an internal input and output (source) termination to eliminate these extra components from the board, and to also place the terminations as close as possible to receiver inputs and driver output. This is especially significant when driving longer cables.
The DS90LV804, available in the WQFN (Leadless Leadframe Package) package, minimizes the footprint, and improves system performance.
An output enable pin is provided, which allows the user to place the LVDS outputs and internal biasing generators in a TRI- STATE, low power mode.
The differential inputs interface to LVDS, and Bus LVDS signals such as those on TI's 10-, 16-, and 18-bit Bus LVDS SerDes, as well as CML and LVPECL. The differential inputs are internally terminated with a 100Ω resistor to improve performance and minimize board space. This function is especially useful for boosting signals over lossy cables or point-to-point backplane configurations.
Features
- 800 Mbps Data Rate per Channel
- Low Output Skew and Jitter
- LVDS/CML/LVPECL Compatible Input, LVDS Output
- On-Chip 100Ω Input and Output Termination
- 12 kV ESD Protection on LVDS Outputs
- Single 3.3V Supply
- Very Low Power Consumption
- Industrial - 40 to +85°C Temperature Range
- Small WQFN Package Footprint
Applications
- Signal enhancement for long-distance cable transmission
- Lossy cable signal transmission applications
- Point-to-point backplane signal transmission configurations
- Multi-channel signal distribution in large-scale systems
C3824259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



