onsemi FMS6501MSA28
| Manufacturer | |
| MPN | FMS6501MSA28 |
| LCSC Part # | C3824221 |
| Packaging | SSOP-28 |
| Customer # | |
| Key Attributes | SSOP-28 Video Processing RoHS |
| Datasheet | onsemi FMS6501MSA28 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | onsemi | |
| Packaging | SSOP-28 | |
| Features | Programmable gain amplifier |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-28 | |
| Features | Programmable gain amplifier |
Introduction
The FMS6501 switch matrix provides flexible options for today’s video applications. The 12 inputs that can be routed to any of nine outputs. Each input can be routed to one or more outputs, but only one input may be routed to any one output. The input to output routing is controlled via an I²C (TM)-compatible digital interface. Each input supports an integrated clamp option to set the output sync tip level of video with sync to ~300 mV. Alternatively, the input may be internally biased to center signals without sync (Chroma, Pb, Pr) at ~1.25 V. These DC output levels are for the 6dB gain setting. Higher gain settings increase the DC output levels accordingly. The input clamp / bias mode is selected via I²C. Unused outputs may be powered down to reduce power dissipation.
Features
- 12x9 Crosspoint Matrix
- Supports SD, PS, and HD 1080i/1080p Video
- Input Clamp / Bias Circuitry
- AC or DC-Coupled Inputs
- AC or DC-Coupled Outputs
- Dual-Load (75Ω) Output Drivers with High-Impedance Disable
- One-to-One or One-to-Many Input to Output Switching
- Programmable Gain: +6, +7, +8, or +9 dB
- I²C™ Compatible Digital Interface, Standard Mode
- 3.3V or 5V Single-Supply Operation
- Lead-Free SSOP-28 Package
Applications
- Cable and Satellite Set-Top Boxes
- TV and HDTV Sets
- A/V Switchers
- Personal Video Recorders (PVR)
- Security / Surveillance
- Video Distribution
- Automotive (In-Cabin Entertainment)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | onsemi | |
| Packaging | SSOP-28 | |
| Features | Programmable gain amplifier |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-28 | |
| Features | Programmable gain amplifier |
Introduction
The FMS6501 switch matrix provides flexible options for today’s video applications. The 12 inputs that can be routed to any of nine outputs. Each input can be routed to one or more outputs, but only one input may be routed to any one output. The input to output routing is controlled via an I²C (TM)-compatible digital interface. Each input supports an integrated clamp option to set the output sync tip level of video with sync to ~300 mV. Alternatively, the input may be internally biased to center signals without sync (Chroma, Pb, Pr) at ~1.25 V. These DC output levels are for the 6dB gain setting. Higher gain settings increase the DC output levels accordingly. The input clamp / bias mode is selected via I²C. Unused outputs may be powered down to reduce power dissipation.
Features
- 12x9 Crosspoint Matrix
- Supports SD, PS, and HD 1080i/1080p Video
- Input Clamp / Bias Circuitry
- AC or DC-Coupled Inputs
- AC or DC-Coupled Outputs
- Dual-Load (75Ω) Output Drivers with High-Impedance Disable
- One-to-One or One-to-Many Input to Output Switching
- Programmable Gain: +6, +7, +8, or +9 dB
- I²C™ Compatible Digital Interface, Standard Mode
- 3.3V or 5V Single-Supply Operation
- Lead-Free SSOP-28 Package
Applications
- Cable and Satellite Set-Top Boxes
- TV and HDTV Sets
- A/V Switchers
- Personal Video Recorders (PVR)
- Security / Surveillance
- Video Distribution
- Automotive (In-Cabin Entertainment)
C3824221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

