LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI HSP48212JC-40

Manufacturer
MPN
HSP48212JC-40
LCSC Part #
C3824159
Packaging
-
Customer #
Key Attributes
Video Processing
DatasheetTI HSP48212JC-40
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
Packaging-
Data Rate-
Voltage - Supply-
FeaturesProgrammable resolution
Operating Temperature-
Type-
Control Interface-

Introduction

AI Translation

The Digital Video Mixer is intended for use in professional video, multimedia and medical imaging applications. The HSP48212 allows the user to mix two video sources based on a programmable weighting factor. After weighting the input data signals, the Video Mixer simply adds the two weighted signals mathematically. This results in the mixed output, which is a weighted sum of the two sources.

Features

AI Translation
  • 12-Bit Pixel Data
  • Two’s Complement or Unsigned Data
  • 12-Bit Mix Factor
  • 13-Bit Signed or Unsigned Three State Output
  • Overflow Detection and Output Saturation
  • Rounding to 8, 10, 12, or 13-Bits
  • Input and Output Pixel Data Synchronous to Clock
  • Programmable Pipeline Delay of up to 7 Clock Cycles for Control of Misaligned Input Data
  • TTL Compatible Inputs/Outputs
  • DC to 40MHz Clock Rate

Applications

AI Translation
  • Video Summing (Frame Addition)
  • Video Mixing
  • Fade In/Out
  • Video Switching
  • High Speed Multiplying