LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch VM3SAQF3003L02 product image
Images for reference only

CIT Relay and Switch VM3SAQF3003L02

Manufacturer
MPN
VM3SAQF3003L02
LCSC Part #
C3823407
Packaging
-
Customer #
Key Attributes
36V Side Rotation, Adjustable Roller SPST-NO 125V Limit Switches RoHS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6574$ 13.66
200+$ 5.2863$ 1057.26
500+$ 5.1$ 2550.00
1,000+$ 5.0091$ 5009.10
Standard Packaging30/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerCIT Relay and Switch
Packaging-
Voltage Rating (DC)36V
Operating Temperature-40℃~+120℃
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPST-NO
Voltage Rating (AC)125V