SIEMENS 3SE51220LA001AJ0
| Manufacturer | |
| MPN | 3SE51220LA001AJ0 |
| LCSC Part # | C3822885 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V Round Plunger 3PST 125V Limit Switches RoHS |
| Datasheet | SIEMENS 3SE51220LA001AJ0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | 3PST | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | 3PST | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Position switch, basic switch, metal, 56mm, enhanced corrosion resistance, 1 NO/2 NC quick-action contacts, operational at -40°C, shock and vibration tested per EN 61373 Category 1B.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 144.2617 | $ 144.26 |
| 200+ | $ 55.8281 | $ 11165.62 |
| 500+ | $ 53.866 | $ 26933.00 |
| 1,000+ | $ 52.8963 | $ 52896.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | 3PST | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | 3PST | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Position switch, basic switch, metal, 56mm, enhanced corrosion resistance, 1 NO/2 NC quick-action contacts, operational at -40°C, shock and vibration tested per EN 61373 Category 1B.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

