CIT Relay and Switch SM3AQF0802L03
| Manufacturer | |
| MPN | SM3AQF0802L03 |
| LCSC Part # | C3822622 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A Side Rotation, Adjustable Roller SPST-NO 125V 10,000,000 Cycles Limit Switches RoHS |
| Datasheet | CIT Relay and Switch SM3AQF0802L03 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -40℃~+120℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7531 | $ 0.75 |
| 200+ | $ 0.2925 | $ 58.50 |
| 500+ | $ 0.2819 | $ 140.95 |
| 1,000+ | $ 0.2758 | $ 275.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -40℃~+120℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

