CIT Relay and Switch VM3SCQF1802L00
| Manufacturer | |
| MPN | VM3SCQF1802L00 |
| LCSC Part # | C3821968 |
| Packaging | - |
| Customer # | |
| Key Attributes | 36V Round Plunger SPDT 125V 1,000,000 cycles Limit Switches RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 6A;10A | |
| Voltage Rating (DC) | 36V | |
| Operating Temperature | -40℃~+120℃ | |
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 6A;10A | |
| Voltage Rating (DC) | 36V | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6985 | $ 2.70 |
| 200+ | $ 1.0455 | $ 209.10 |
| 500+ | $ 1.0076 | $ 503.80 |
| 1,000+ | $ 0.9894 | $ 989.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 6A;10A | |
| Voltage Rating (DC) | 36V | |
| Operating Temperature | -40℃~+120℃ | |
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Current Rating (DC) | 6A;10A | |
| Voltage Rating (DC) | 36V | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

