Taisko IB0505LS-1WR3
| Manufacturer | TaiskoAsian Brands |
| MPN | IB0505LS-1WR3 |
| LCSC Part # | C382192 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, constant voltage input and regulated single output |
| Datasheet | Taisko IB0505LS-1WR3 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Taisko | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.25V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.7mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Taisko | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.25V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.7mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
IB_S-1WR3 is a primary R&D-improved constant voltage patented product. The internal magnetic core incorporates a national invention patent, enabling full-load operation at up to 85°C without derating, and supporting a wider operating environment range.
Features
AI Translation
- Patented technology for improved efficiency across full load range
- Patented noise reduction and low ripple; maximum full-load ripple <30mV
- Full-load operation over -40~85°C temperature range
- Ultra-low no-load power consumption <50mW
- CE certified, RoHS compliant, UL certified
Applications
AI Translation
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Taisko | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.25V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.7mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Taisko | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.25V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.7mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
IB_S-1WR3 is a primary R&D-improved constant voltage patented product. The internal magnetic core incorporates a national invention patent, enabling full-load operation at up to 85°C without derating, and supporting a wider operating environment range.
Features
AI Translation
- Patented technology for improved efficiency across full load range
- Patented noise reduction and low ripple; maximum full-load ripple <30mV
- Full-load operation over -40~85°C temperature range
- Ultra-low no-load power consumption <50mW
- CE certified, RoHS compliant, UL certified
Applications
AI Translation
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C382192 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



