OMRON V16M0047A
| Manufacturer | |
| MPN | V16M0047A |
| LCSC Part # | C3821891 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Side Rotation, Adjustable Lever SPDT 250V 50,000,000 Cycles Limit Switches RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current Rating (DC) | 600mA;16A | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | - | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Life | 50,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current Rating (DC) | 600mA;16A | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Life | 50,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current Rating (DC) | 600mA;16A | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | - | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Life | 50,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current Rating (DC) | 600mA;16A | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Life | 50,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

