LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taisko B0505S-1WR2 product image
  • B0505S-1WR2 thumbnail 1
  • B0505S-1WR2 thumbnail 2
  • B0505S-1WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taisko B0505S-1WR2

Manufacturer
TaiskoAsian Brands
MPN
B0505S-1WR2
LCSC Part #
C382171
Packaging
Through Hole
Customer #
Key Attributes
5V 4.5V~5.5V Through Hole DC DC Converters
DatasheetTaisko B0505S-1WR2
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTaisko
PackagingThrough Hole
Output Voltage5V
Ripple Noise75mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)10uF
Number of Outputs1
Iout200mA
Height-
Frequency - Switching100kHz
Isolation Voltage(Vrms)1kV
Conversion Efficiency81%
Output Power1W
Features-
Length-
Width-

Features

AI Translation
  • Isolation voltage: 1000Vdc isolation
  • Operating temperature: -45°C - 85°C
  • Stable performance, high reliability, MTBF ≥ 2,000,000 hours
  • Flame-retardant housing, compliant with UL94-V0
  • International standard pinout (pins 1 2 3 4)
  • Output short-circuit protection with auto-recovery
  • No external components required
  • RoHS compliant