LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crouzet 83170409 product image
Images for reference only

Crouzet 83170409

Manufacturer
MPN
83170409
LCSC Part #
C3821294
Packaging
Through Hole
Customer #
Key Attributes
5A Round Plunger SPDT 250V 30,000,000 Cycles Through Hole Limit Switches RoHS
DatasheetCrouzet 83170409
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3106$ 2.31
200+$ 0.8955$ 179.10
500+$ 0.8637$ 431.85
1,000+$ 0.8485$ 848.50
Standard Packaging4000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerCrouzet
PackagingThrough Hole
Current Rating (DC)5A
Operating Temperature-20℃~+130℃
Termination StylePC Pin
Actuator StyleRound Plunger
CircuitSPDT
Voltage Rating (AC)250V
Life30,000,000 Cycles

Features

AI Translation
  • High-precision flexible reed snap-action mechanism
  • Dead-point-free operation even at extremely slow actuation speeds
  • Ratings from 1 mA 4 V to 12(6) A 250 V AC, and 1/4 HP 125 - 250 Va
  • ENEC and cURus certified, maximum operating temperature up to +150 °C
  • Mechanical life up to 30 million cycles
  • High resistance to shock and vibration
  • Symmetrical and asymmetrical pin connections available
  • Multiple actuators available in 2 possible fixing positions (pre-assembled or convertible)
  • Housing: PBT GF (UL 94 - V0 / GWFI 960 °C)
  • Button: PA66 GF
  • Moving contact: beryllium copper
  • Contacts: silver alloy, micro-profile gold alloy on silver alloy, crossbar (bifurcated)
  • Terminals: cupronickel (except W7A5: brass)
  • Levers: stainless steel or plastic, polyamide roller
  • Protection degree: IP40 (mechanism)
  • Comparative Tracking Index: PTI 250
  • Protection against electric shock: button and actuator with reinforced insulation, suitable for Ui 250 V / Uimp 2.5 kV / Pollution Degree 2
  • Recommended minimum actuation speed: 0.001 mm/s
  • Certifications: NF - ENEC - cURus
  • Special actuators: stainless steel or plastic, special shapes and lengths
  • Special connections: right angle, screw, double tab, etc.
  • Special fixing pins
  • High operating temperature: +150 °C
  • NF 12(6) A and cURus 12 A certified versions (831700 SP9765)
  • AgSnO2 contacts for very high inrush currents (lamp and capacitive loads)
  • Increased or reduced differential travel (SP4982: max. 0.08 mm)
  • Specific operating force up to 2.2 N
  • Housing material compliant with IEC 60335 - 1 for unattended appliances: GWFI 850 °C / GWIT 775 °C
  • Telescopic plunger with 3 mm overtravel, adjustable fixing via threaded barrel
  • Normally closed contact with positive opening action to prevent contact welding under accidental overcurrent
  • Suitable for lateral approach from any direction at up to 45°
  • Mechanical life: 1 million cycles

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MS0850506F035P1AE-SwitchSimilarThrough Hole1$ 1.8838
D2F-5LOMRONSimilarThrough Hole5$ 2.3551
K9-1801GKorean Hroparts ElecSimilarThrough Hole69$ 1.0677
K9-2811N-0PDNKorean Hroparts ElecSimilarThrough Hole196$0.5069 $1.1263
K9-2841N-0PDNKorean Hroparts ElecSimilarThrough Hole363$0.4249 $0.7725
5 more alternative parts.View all substitutes