LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch VM3SBGF3002L03 product image
Images for reference only

CIT Relay and Switch VM3SBGF3002L03

Manufacturer
MPN
VM3SBGF3002L03
LCSC Part #
C3821066
Packaging
-
Customer #
Key Attributes
Side Rotation, Adjustable Lever SPST-NC 125V Limit Switches RoHS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8166$ 5.82
200+$ 2.2515$ 450.30
500+$ 2.1727$ 1086.35
1,000+$ 2.1334$ 2133.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerCIT Relay and Switch
Packaging-
Operating Temperature-40℃~+120℃
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPST-NC
Voltage Rating (AC)125V