Crouzet 83170404
| Manufacturer | |
| MPN | 83170404 |
| LCSC Part # | C3820989 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A Round Plunger SPST-NO 250V 30,000,000 Cycles Limit Switches RoHS |
| Datasheet | Crouzet 83170404 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -20℃~+130℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 250V | |
| Life | 30,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -20℃~+130℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 250V | |
| Life | 30,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-precision flexible reed snap-action mechanism
- Dead-point-free operation even at extremely slow actuation speeds
- Ratings from 1 mA 4 V to 12(6) A 250 V AC, and 1/4 HP 125 - 250 Va
- ENEC and cURus certified, maximum operating temperature up to +150 °C
- Mechanical life up to 30 million cycles
- High resistance to shock and vibration
- Symmetrical and asymmetrical pin connections available
- Multiple actuators available in 2 possible fixing positions (pre-assembled or convertible)
- Housing: PBT GF (UL 94 - V0 / GWFI 960 °C)
- Button: PA66 GF
- Moving contact: beryllium copper
- Contacts: silver alloy, micro-profile gold alloy on silver alloy, crossbar (bifurcated)
- Terminals: cupronickel (except W7A5: brass)
- Levers: stainless steel or plastic, polyamide roller
- Protection degree: IP40 (mechanism)
- Comparative Tracking Index: PTI 250
- Protection against electric shock: button and actuator with reinforced insulation, suitable for Ui 250 V / Uimp 2.5 kV / Pollution Degree 2
- Recommended minimum actuation speed: 0.001 mm/s
- Certifications: NF - ENEC - cURus
- Special actuators: stainless steel or plastic, special shapes and lengths
- Special connections: right angle, screw, double tab, etc.
- Special fixing pins
- High operating temperature: +150 °C
- NF 12(6) A and cURus 12 A certified versions (831700 SP9765)
- AgSnO2 contacts for very high inrush currents (lamp and capacitive loads)
- Increased or reduced differential travel (SP4982: max. 0.08 mm)
- Specific operating force up to 2.2 N
- Housing material compliant with IEC 60335 - 1 for unattended appliances: GWFI 850 °C / GWIT 775 °C
- Telescopic plunger with 3 mm overtravel, adjustable fixing via threaded barrel
- Normally closed contact with positive opening action to prevent contact welding under accidental overcurrent
- Suitable for lateral approach from any direction at up to 45°
- Mechanical life: 1 million cycles
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5076 | $ 2.51 |
| 200+ | $ 0.9712 | $ 194.24 |
| 500+ | $ 0.9364 | $ 468.20 |
| 1,000+ | $ 0.9197 | $ 919.70 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -20℃~+130℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 250V | |
| Life | 30,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 5A | |
| Operating Temperature | -20℃~+130℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 250V | |
| Life | 30,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-precision flexible reed snap-action mechanism
- Dead-point-free operation even at extremely slow actuation speeds
- Ratings from 1 mA 4 V to 12(6) A 250 V AC, and 1/4 HP 125 - 250 Va
- ENEC and cURus certified, maximum operating temperature up to +150 °C
- Mechanical life up to 30 million cycles
- High resistance to shock and vibration
- Symmetrical and asymmetrical pin connections available
- Multiple actuators available in 2 possible fixing positions (pre-assembled or convertible)
- Housing: PBT GF (UL 94 - V0 / GWFI 960 °C)
- Button: PA66 GF
- Moving contact: beryllium copper
- Contacts: silver alloy, micro-profile gold alloy on silver alloy, crossbar (bifurcated)
- Terminals: cupronickel (except W7A5: brass)
- Levers: stainless steel or plastic, polyamide roller
- Protection degree: IP40 (mechanism)
- Comparative Tracking Index: PTI 250
- Protection against electric shock: button and actuator with reinforced insulation, suitable for Ui 250 V / Uimp 2.5 kV / Pollution Degree 2
- Recommended minimum actuation speed: 0.001 mm/s
- Certifications: NF - ENEC - cURus
- Special actuators: stainless steel or plastic, special shapes and lengths
- Special connections: right angle, screw, double tab, etc.
- Special fixing pins
- High operating temperature: +150 °C
- NF 12(6) A and cURus 12 A certified versions (831700 SP9765)
- AgSnO2 contacts for very high inrush currents (lamp and capacitive loads)
- Increased or reduced differential travel (SP4982: max. 0.08 mm)
- Specific operating force up to 2.2 N
- Housing material compliant with IEC 60335 - 1 for unattended appliances: GWFI 850 °C / GWIT 775 °C
- Telescopic plunger with 3 mm overtravel, adjustable fixing via threaded barrel
- Normally closed contact with positive opening action to prevent contact welding under accidental overcurrent
- Suitable for lateral approach from any direction at up to 45°
- Mechanical life: 1 million cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

