OMRON SSM 0049R
| Manufacturer | |
| MPN | SSM 0049R |
| LCSC Part # | C3820723 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30V Side Rotation, Adjustable Lever SPDT 125V 30,000,000 Cycles Through Hole Limit Switches RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Current Rating (DC) | 100mA;100mA | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 30,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Current Rating (DC) | 100mA;100mA | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 30,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4288 | $ 2.43 |
| 200+ | $ 0.9409 | $ 188.18 |
| 500+ | $ 0.9076 | $ 453.80 |
| 1,000+ | $ 0.8909 | $ 890.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Current Rating (DC) | 100mA;100mA | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 30,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Current Rating (DC) | 100mA;100mA | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 30,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SSM 0068E | OMRON | Through Hole | 0 | $ 3.0909 | ||
| SS-01GLD | OMRON | Through Hole | 0 | $ 1.2287 | ||
| SSM 0059F | OMRON | Through Hole | 0 | $ 2.7546 | ||
| SSM 0048M | OMRON | Through Hole | 0 | $ 2.2121 | ||
| SS-01GL111-ED | OMRON | Through Hole | 0 | $ 3.0186 | ||
| SSM 0052R | OMRON | Through Hole | 0 | $ 2.3091 | ||
| SSM 0007C | OMRON | Through Hole | 0 | $ 1.3595 | ||
| SSM 0009M | OMRON | Through Hole | 0 | $ 2.2121 | ||
| AH1782619 | PANASONIC | Through Hole | 0 | $ 1.3743 | ||
| AH1482619-A | PANASONIC | Through Hole | 0 | $ 0.9622 |

