Conta-Clip, Inc. 10506.4
| Manufacturer | |
| MPN | 10506.4 |
| LCSC Part # | C3820514 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 0.2~2.5 20A 2x8P 300V Gray 12~30 Through Hole 8 2 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | Conta-Clip, Inc. 10506.4 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 16P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 16P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual-row PCB terminal block, screw connection, poles: 8, width: 43.78mm, color: dark gray
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0075 | $ 9.01 |
| 200+ | $ 3.4864 | $ 697.28 |
| 500+ | $ 3.3636 | $ 1681.80 |
| 1,000+ | $ 3.303 | $ 3303.00 |
Standard Packaging15/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 16P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 16P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual-row PCB terminal block, screw connection, poles: 8, width: 43.78mm, color: dark gray
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 10506.1 | Conta-Clip, Inc. | Through Hole,P=5.08mm | 0 | $ 7.7272 | ||
| EB1621500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 7.8352 | ||
| EB1621530000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 7.8347 | ||
| EM390808 | EATON | Through Hole,P=5.08mm | 0 | $ 2.4254 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

