Conta-Clip, Inc. 14143.1
| Manufacturer | |
| MPN | 14143.1 |
| LCSC Part # | C3820476 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 0.08~1 10A 1x22P 150V Green 16~28 Through Hole 22 1 3.5mm Through Hole,P=3.5mm Wire to Board RoHS |
| Datasheet | Conta-Clip, Inc. 14143.1 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.08~1 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 22P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.08~1 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 22P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal, screw connection, poles: 22, width: 77.4 mm, color: green
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7014 | $ 8.70 |
| 200+ | $ 3.3682 | $ 673.64 |
| 500+ | $ 3.25 | $ 1625.00 |
| 1,000+ | $ 3.1909 | $ 3190.90 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.08~1 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 22P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.08~1 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x22P | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 22P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal, screw connection, poles: 22, width: 77.4 mm, color: green
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OSTT5220150 | On-Shore Tech | Through Hole | 0 | $ 9.7737 | ||
| T52201500000G | Amphenol | Through Hole,P=3.5mm | 0 | $ 4.8542 | ||
| TE2201640000G | Amphenol | Through Hole,P=3.5mm | 0 | $ 4.2047 | ||
| TE2201610000G | Amphenol | Through Hole,P=3.5mm | 0 | $ 4.9982 | ||
| A-TB350-TE22 | Assmann WSW Components | Through Hole,P=3.5mm | 0 | $ 5.2127 | ||
| A-TB350-TF22 | Assmann WSW Components | Through Hole,P=3.5mm | 0 | $ 6.6795 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

