Phoenix Contact 1984950
| Manufacturer | |
| MPN | 1984950 |
| LCSC Part # | C3820308 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | 13.5A 1x3P 300V Black 16~30 Through Hole 3 1 3.5mm Through Hole,P=3.5mm Wire to Board RoHS |
| Datasheet | Phoenix Contact 1984950 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 13.5A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 16~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 13.5A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 16~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Introduction
Using modern SMT soldering technology, the proven housing geometries from Phoenix Contact's printed circuit terminal series are now also available for reflow soldering processes without requiring any further geometric modifications. These high-temperature printed circuit terminals use standard-series solder pins, and compared to surface connections of SMD components, through-hole connections provide higher mechanical stability. To meet various application requirements, five different product types are available with pitches of 3.5 or 3.81 mm and 5 or 5.08 mm, supporting a maximum connectable cross-section of 4 mm². For automated assembly, options include custom tape with free areas for gripper access or tube packaging. High-temperature printed circuit terminals are available in 2- to 3-pole versions. Higher pole counts are available upon request.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3508 | $ 1.35 |
| 200+ | $ 0.5224 | $ 104.48 |
| 500+ | $ 0.505 | $ 252.50 |
| 1,000+ | $ 0.4955 | $ 495.50 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 13.5A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 16~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 13.5A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 16~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Introduction
Using modern SMT soldering technology, the proven housing geometries from Phoenix Contact's printed circuit terminal series are now also available for reflow soldering processes without requiring any further geometric modifications. These high-temperature printed circuit terminals use standard-series solder pins, and compared to surface connections of SMD components, through-hole connections provide higher mechanical stability. To meet various application requirements, five different product types are available with pitches of 3.5 or 3.81 mm and 5 or 5.08 mm, supporting a maximum connectable cross-section of 4 mm². For automated assembly, options include custom tape with free areas for gripper access or tube packaging. High-temperature printed circuit terminals are available in 2- to 3-pole versions. Higher pole counts are available upon request.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

