Conta-Clip, Inc. 10133.4
| Manufacturer | |
| MPN | 10133.4 |
| LCSC Part # | C3819151 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 0.2~2.5 20A 1x3P 300V Gray 12~22 Right Angle 3 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | Conta-Clip, Inc. 10133.4 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Printed circuit board terminal, wire protection, number of poles: 3, width: 15.94mm, color: dark gray
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.244 | $ 1.24 |
| 200+ | $ 0.4819 | $ 96.38 |
| 500+ | $ 0.4652 | $ 232.60 |
| 1,000+ | $ 0.4561 | $ 456.10 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Printed circuit board terminal, wire protection, number of poles: 3, width: 15.94mm, color: dark gray
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MX129R-5.08-03P-GN01-Cu-Y-A | MAX | Through Hole,Right Angle,P=5.08mm | 1,980 | $0.2671 $0.2811 | ||
| DB129R-5.08-3P-GN-S | DORABO | Through Hole,Right Angle,P=5.08mm | 8 | $0.3681 $0.4136 | ||
| 141-A-111/03 | WECO | Through Hole,Right Angle,P=5.08mm | 65 | $ 1.1718 | ||
| DB128R-5.08-3P-GN-S | DORABO | Through Hole,Right Angle,P=5.08mm | 120 | $0.2708 $0.3042 | ||
| 10133.1 | Conta-Clip, Inc. | Through Hole,P=5.08mm | 0 | $ 1.244 | ||
| VJ0321500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 1.7413 | ||
| OSTVJ032150 | On-Shore Tech | Through Hole,P=5.08mm | 0 | $ 2.2363 | ||
| OSTVI032150 | On-Shore Tech | Through Hole,P=5.08mm | 0 | $ 1.7826 | ||
| 282851-3 | TE Connectivity | Through Hole,P=5.08mm | 0 | $ 0.8033 | ||
| VI0321500000G | Amphenol | Through Hole,P=5.08mm | 0 | $ 1.2185 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

