Conta-Clip, Inc. 10352.4
| Manufacturer | |
| MPN | 10352.4 |
| LCSC Part # | C3819019 |
| Packaging | Through Hole,P=10.16mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 0.14~1.5 16A 1x8P 600V Gray 12~22 Through Hole 8 1 10.16mm Through Hole,P=10.16mm Wire to Board RoHS |
| Datasheet | Conta-Clip, Inc. 10352.4 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10.16mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V | |
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10.16mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal, screw connection, poles: 8, width: 76.8mm, color: dark gray
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.403 | $ 3.40 |
| 200+ | $ 1.3182 | $ 263.64 |
| 500+ | $ 1.2712 | $ 635.60 |
| 1,000+ | $ 1.2485 | $ 1248.50 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10.16mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V | |
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10.16mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal, screw connection, poles: 8, width: 76.8mm, color: dark gray
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

