LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 13479.1 product image
Images for reference only

Conta-Clip, Inc. 13479.1

Manufacturer
MPN
13479.1
LCSC Part #
C3818203
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
-30℃~+105℃ 0.2~1.5 15A 1x19P 300V Green 14~22 Through Hole 19 1 10mm Through Hole,P=10mm Wire to Board RoHS
DatasheetConta-Clip, Inc. 13479.1
Custom CablesMOQ 1pc
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8591$ 4.86
200+$ 1.8803$ 376.06
500+$ 1.8152$ 907.60
1,000+$ 1.7818$ 1781.80
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=10mm
Operating Temperature-30℃~+105℃
Wire Gauge - mm20.2~1.5
Current Rating15A
Number of Positions or Pins1x19P
Voltage Rating (Max)300V
ColorGreen
Number of Pins19P
Wire Gauge - AWG14~22
Screw SpecificationM2.6
Mounting TypeThrough Hole
Number of PINs Per Row19
Number of Rows1
Pitch10mm

Introduction

AI Translation

PCB terminal with wire protection, 19 positions, width 185.6 mm, green

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
13479.4Conta-Clip, Inc.Through Hole,P=10mm0$ 4.8591
13515.1Conta-Clip, Inc.Through Hole,P=10mm0$ 5.7227
13515.4Conta-Clip, Inc.Through Hole,P=10mm0$ 5.7227

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.