Conta-Clip, Inc. 10322.1
| Manufacturer | |
| MPN | 10322.1 |
| LCSC Part # | C3818171 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 0.14~1.5 15A 1x11P 300V Green 12~22 Through Hole 11 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | Conta-Clip, Inc. 10322.1 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 11P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 11P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Printed circuit board terminal, screw connection, number of poles: 11, width: 55.6mm, color: green
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0303 | $ 4.03 |
| 200+ | $ 1.5606 | $ 312.12 |
| 500+ | $ 1.5046 | $ 752.30 |
| 1,000+ | $ 1.4788 | $ 1478.80 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 11P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 11P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Printed circuit board terminal, screw connection, number of poles: 11, width: 55.6mm, color: green
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JL500-50011GT1 | JILN | Through Hole,P=5mm | 276 | $ 0.6777 | ||
| 10322.4 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 4.0303 | ||
| 10366.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 4.2257 | ||
| KZ1170510000G | Amphenol | Through Hole,P=5mm | 0 | $ 3.6731 | ||
| TB001-500-11BE | CUI | Through Hole,P=5mm | 0 | $ 1.6063 | ||
| 10054.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 2.5349 | ||
| 10010.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 2.5349 | ||
| 10086.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 4.0939 | ||
| 10152.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 2.4046 | ||
| 10240.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 2.4046 | ||
| E71101500000G | Amphenol | Through Hole,P=5mm | 0 | $ 4.702 | ||
| TI1101500000G | Amphenol | Through Hole,P=5mm | 0 | $ 3.1657 | ||
| A-TB500-VY11 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 5.0248 | ||
| ED104/11DS | On-Shore Tech | Through Hole,P=5mm | 0 | $ 8.1917 | ||
| OSTVA110160 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 7.2295 | ||
| A-TB500-VI11H | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 4.6428 | ||
| OSTVI110151 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 8.3102 | ||
| EM258511V | EATON | Through Hole,P=5mm | 0 | $ 1.1492 | ||
| VA1101600000G | Amphenol | Through Hole,P=5mm | 0 | $ 4.6187 | ||
| A-TB500-TG11 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 3.4019 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

