Conta-Clip, Inc. 13510.4
| Manufacturer | |
| MPN | 13510.4 |
| LCSC Part # | C3817394 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 0.2~2.5 1x14P 10mm -30℃~+105℃ 20A 300V Gray 12~22 Right Angle 14 1 Through Hole,P=10mm Wire to Board RoHS |
| Datasheet | Conta-Clip, Inc. 13510.4 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Number of Positions or Pins | 1x14P | |
| Number of Pins | 14P | |
| Screw Specification | M3 | |
| Pitch | 10mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9mm | |
| Color | Gray | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Number of Positions or Pins | 1x14P | |
| Number of Pins | 14P | |
| Screw Specification | M3 | |
| Pitch | 10mm | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9mm | |
| Color | Gray | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal with wire protection, 14 poles, width 135.7 mm, color dark gray.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Number of Positions or Pins | 1x14P | |
| Number of Pins | 14P | |
| Screw Specification | M3 | |
| Pitch | 10mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9mm | |
| Color | Gray | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=10mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Number of Positions or Pins | 1x14P | |
| Number of Pins | 14P | |
| Screw Specification | M3 | |
| Pitch | 10mm | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9mm | |
| Color | Gray | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal with wire protection, 14 poles, width 135.7 mm, color dark gray.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

