LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 12939.1 product image
Images for reference only

Conta-Clip, Inc. 12939.1

Manufacturer
MPN
12939.1
LCSC Part #
C3816462
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
-30℃~+105℃ 20A 3x17P 300V Green 12~30 Through Hole 17 3 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
DatasheetConta-Clip, Inc. 12939.1
Custom CablesMOQ 1pc
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.7421$ 28.74
200+$ 11.1241$ 2224.82
500+$ 10.7332$ 5366.60
1,000+$ 10.5393$ 10539.30
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=5.08mm
Operating Temperature-30℃~+105℃
Current Rating20A
Number of Positions or Pins3x17P
Voltage Rating (Max)300V
ColorGreen
Number of Pins51P
Wire Gauge - AWG12~30
Screw SpecificationM3
Mounting TypeThrough Hole
Number of PINs Per Row17
Number of Rows3
Pitch5.08mm

Introduction

AI Translation

Three-level PCB terminal block with screw connection, 17 poles, 88.9mm width, green.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
YH5121510000GAmphenolThrough Hole,P=5.08mm0$ 26.8696

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.