Conta-Clip, Inc. 12497.4
| Manufacturer | |
| MPN | 12497.4 |
| LCSC Part # | C3816271 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 15A 1x17P 300V Gray 14~22 Through Hole 17 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | Conta-Clip, Inc. 12497.4 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x17P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 17P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 17 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x17P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 17P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 17 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal with wire protection, 17 poles, width 85.6mm, dark gray.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7152 | $ 3.72 |
| 200+ | $ 1.4379 | $ 287.58 |
| 500+ | $ 1.3879 | $ 693.95 |
| 1,000+ | $ 1.3622 | $ 1362.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x17P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 17P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 17 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x17P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 17P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 17 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCB terminal with wire protection, 17 poles, width 85.6mm, dark gray.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12497.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 3.7152 | ||
| A-TB500-TC17 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 3.4279 | ||
| TC1703620000G | Amphenol | Through Hole,P=5mm | 0 | $ 2.2927 | ||
| TC170362A500G | Amphenol | Through Hole,P=5mm | 0 | $ 3.5115 | ||
| E71701500000G | Amphenol | Through Hole,P=5mm | 0 | $ 7.2568 | ||
| A-TB500-VY17 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 9.2934 | ||
| TB002-500-17BE | CUI | Through Hole,P=5mm | 0 | $ 2.964 | ||
| A-TB500-VI17V | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 6.5067 | ||
| 12437.4 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 4.6197 | ||
| 12377.4 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 4.6197 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

