KEMET ALS81H822QP450
| Manufacturer | |
| MPN | ALS81H822QP450 |
| LCSC Part # | C3815888 |
| Packaging | Screw Terminals,D90xL146mm |
| Customer # | |
| Key Attributes | ±20% 450V 8200uF 24mΩ@100Hz Screw Terminals,D90xL146mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS81H822QP450 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 8200uF | |
| Lifetime | 9000hrs@105℃ | |
| Ripple Current | 27.4A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 8200uF | |
| Lifetime | 9000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 27.4A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.8578 | $ 79.86 |
| 200+ | $ 30.905 | $ 6181.00 |
| 500+ | $ 29.8186 | $ 14909.30 |
| 1,000+ | $ 29.2815 | $ 29281.50 |
Standard Packaging8/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 8200uF | |
| Lifetime | 9000hrs@105℃ | |
| Ripple Current | 27.4A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 8200uF | |
| Lifetime | 9000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 27.4A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LNU2W822MSEJBN | Nichicon | Upgrade | Screw Terminals,D90xL148mm | 0 | $ 143.924 | ||
| LNU2W822MSEJBB | Nichicon | Upgrade | Screw Terminals,D90xL148mm | 0 | $ 143.924 | ||
| LNU2W822MSEJ | Nichicon | Upgrade | Screw Terminals,D90xL148mm | 0 | $ 184.7377 | ||
| LNU2W822MTEJ | Nichicon | Upgrade | Screw Terminals,D90xL148mm | 0 | $ 151.7741 | ||
| ALS80H822QP450 | KEMET | Similar | Screw Terminals,D90xL146mm | 0 | $ 79.8578 |

