NCC E36D451HPN182TDA5U
| Manufacturer | |
| MPN | E36D451HPN182TDA5U |
| LCSC Part # | C3815836 |
| Packaging | Screw Terminals,D63.5xL105mm |
| Customer # | |
| Key Attributes | -10%~+50% 450V 1800uF Screw Terminals,D63.5xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E36D451HPN182TDA5U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1800uF | |
| Pin Spacing | 28.58mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 28.58mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.6646 | $ 42.66 |
| 200+ | $ 16.5104 | $ 3302.08 |
| 500+ | $ 15.9301 | $ 7965.05 |
| 1,000+ | $ 15.6438 | $ 15643.80 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1800uF | |
| Pin Spacing | 28.58mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 28.58mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D451LPN182TDA5U | NCC | Screw Terminals,D63.5xL105mm | 0 | $ 36.136 | ||
| LNK2H182MSEG | Nichicon | Screw Terminals,D63.5xL105mm | 0 | $ 67.2032 | ||
| LNY2W182MSEG | Nichicon | Screw Terminals,D63.5xL75mm | 0 | $ 31.8372 | ||
| LNY2W182MSEGBB | Nichicon | Screw Terminals,D63.5xL78mm | 0 | $ 39.2196 | ||
| LNY2W182MSEGBN | Nichicon | Screw Terminals,D63.5xL78mm | 0 | $ 39.2196 | ||
| E36D451HPN182TEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 43.0515 | ||
| LNC2W182MSEG | Nichicon | Screw Terminals,D63.5xL73mm | 0 | $ 33.4085 | ||
| LNC2W182MSEGBB | Nichicon | Screw Terminals,D63.5xL73mm | 0 | $ 41.1026 | ||
| LNC2W182MTEG | Nichicon | Screw Terminals,D63.5xL73mm | 0 | $ 41.1154 | ||
| LNC2W182MSEGBN | Nichicon | Screw Terminals,D63.5xL73mm | 0 | $ 41.1154 |

