Nichicon LNX2L122MSEG
| Manufacturer | |
| MPN | LNX2L122MSEG |
| LCSC Part # | C3815781 |
| Packaging | Screw Terminals,D63.5xL113mm |
| Customer # | |
| Key Attributes | ±20% 550V 1200uF Screw Terminals,D63.5xL113mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNX2L122MSEG |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1200uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1200uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
Introduction
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
Inverter circuits in industrial power supplies, etc.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.0979 | $ 44.10 |
| 200+ | $ 17.065 | $ 3413.00 |
| 500+ | $ 16.4665 | $ 8233.25 |
| 1,000+ | $ 16.1695 | $ 16169.50 |
Standard Packaging25/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1200uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1200uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 63.5mm |
Introduction
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
Inverter circuits in industrial power supplies, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LNX2L122MSEGBB | Nichicon | Similar | Screw Terminals,D63.5xL113mm | 0 | $ 50.5039 | ||
| LNX2L122MSEGBN | Nichicon | Similar | Screw Terminals,D63.5xL113mm | 0 | $ 53.0832 | ||
| LNX2H122MSEG | Nichicon | Similar | Screw Terminals,D63.5xL93mm | 0 | $ 34.5844 | ||
| LNK2H122MSEG | Nichicon | Similar | Screw Terminals,D63.5xL85mm | 0 | $ 39.6487 | ||
| LNK2H122MSEGBN | Nichicon | Similar | Screw Terminals,D63.5xL88mm | 0 | $ 48.7799 |

