LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MAX809SN293D3T1G

Manufacturer
MPN
MAX809SN293D3T1G
LCSC Part #
C381575
Packaging
SOT-23-3
Customer #
Key Attributes
100ms Active Low 1V~5.5V 1 SOT-23-3 Supervisors RoHS
Datasheetonsemi MAX809SN293D3T1G
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingSOT-23-3
Operating Temperature-40℃~+105℃
Reset Timeout100ms
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.93V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX809 and MAX810 are cost−effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 μsec of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. The MAX810 has an active−high RESET output while the MAX809 has an active−low RESET output. Both devices are available in SOT−23 and SC−70 packages. The MAX809/810 are optimized to reject fast transient glitches on the VCC line. Low supply current of 0.5 μA (VCC = 3.2 V) makes these devices suitable for battery powered applications.

Features

AI Translation
  • Precision VCC Monitor for 1.5 V, 2.5 V, 3.0 V, 3.3 V, and 5.0 V Supplies
  • Precision Monitoring Voltages from 1.2 V to 4.9 V Available in 100 mV Steps
  • Four Guaranteed Minimum Power−On Reset Pulse Width Available (1 ms, 20 ms, 100 ms, and 140 ms)
  • RESET Output Guaranteed to VCC = 1.0 V.
  • Low Supply Current
  • Compatible with Hot Plug Applications
  • VCC Transient Immunity
  • No External Components
  • Wide Operating Temperature: -40°C to 105°C
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Computers
  • Embedded Systems
  • Battery Powered Equipment
  • Critical Microprocessor Power Supply Monitoring