TDK B43310A9228M000
| Manufacturer | |
| MPN | B43310A9228M000 |
| LCSC Part # | C3815719 |
| Packaging | Screw Terminals,D51.6xL130mm |
| Customer # | |
| Key Attributes | ±20% 400V 2200uF 87mΩ@120Hz Screw Terminals,D51.6xL130mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43310A9228M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D51.6xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 6.5A@120Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 87mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 51.6mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D51.6xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.5A@120Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 87mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 51.6mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.3749 | $ 26.37 |
| 200+ | $ 10.2068 | $ 2041.36 |
| 500+ | $ 9.8485 | $ 4924.25 |
| 1,000+ | $ 9.6717 | $ 9671.70 |
Standard Packaging22/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D51.6xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 6.5A@120Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 87mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 51.6mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D51.6xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.5A@120Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 87mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 51.6mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43701A9228M000 | TDK | Through Hole | 0 | $ 23.3882 | ||
| B43733A9228M000 | TDK | Screw Terminals,D51.6xL106.7mm | 0 | $ 24.9798 | ||
| B43707A9228M600 | TDK | Screw Terminals,D51.6xL81.7mm | 0 | $ 16.7779 | ||
| B43707A9228M000 | TDK | Screw Terminals,D51.6xL81.7mm | 0 | $ 12.2438 | ||
| B43705A5228M000 | TDK | Screw Terminals,D51.6xL131.7mm | 0 | $ 36.6447 | ||
| MAL250156222E3 | VISHAY | Screw Terminals,D51xL105.8mm | 0 | $ 34.6556 | ||
| MAL250116222E3 | VISHAY | Screw Terminals,D51xL105.8mm | 0 | $ 34.6556 | ||
| B43703A5228M000 | TDK | Screw Terminals,D51.6xL106.7mm | 0 | $ 28.3481 | ||
| B43763A5228M000 | TDK | Screw Terminals,D51.6xL106.7mm | 0 | $ 37.1571 | ||
| ALS30A222KF400 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 33.4426 |

