TDK B43763A5478M008
| Manufacturer | |
| MPN | B43763A5478M008 |
| LCSC Part # | C3815668 |
| Packaging | Screw Terminals,D64.3xL131.7mm |
| Customer # | |
| Key Attributes | ±20% 450V 4700uF 19mΩ@100Hz Screw Terminals,D64.3xL131.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43763A5478M008 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D64.3xL131.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 20.7A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@100Hz | |
| Height - Seated (Max) | 131.7mm | |
| Diameter | 64.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D64.3xL131.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 20.7A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@100Hz | |
| Height - Seated (Max) | 131.7mm | |
| Diameter | 64.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.8284 | $ 70.83 |
| 192+ | $ 27.4097 | $ 5262.66 |
| 496+ | $ 26.4464 | $ 13117.41 |
| 992+ | $ 25.9709 | $ 25763.13 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D64.3xL131.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 20.7A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@100Hz | |
| Height - Seated (Max) | 131.7mm | |
| Diameter | 64.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D64.3xL131.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 20.7A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@100Hz | |
| Height - Seated (Max) | 131.7mm | |
| Diameter | 64.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43763A5478M000 | TDK | Screw Terminals,D64.3xL131.7mm | 0 | $ 70.4023 | ||
| B43743A5478M000 | TDK | Screw Terminals,D64.3xL131.7mm | 0 | $ 68.4401 | ||
| B43723A5478M000 | TDK | Screw Terminals,D64.3xL131.7mm | 0 | $ 51.6274 | ||
| B43707A5478M600 | TDK | Screw Terminals,D64.3xL119.2mm | 0 | $ 31.1844 | ||
| B43701A5478M000 | TDK | Screw Terminals,D64.3xL144.2mm | 0 | $ 40.8145 | ||
| B43762A5478M000 | TDK | Screw Terminals,D76.9xL131.7mm | 0 | $ 51.0296 | ||
| B43763B5478M000 | TDK | Screw Terminals,D76.9xL106.7mm | 0 | $ 75.8225 | ||
| B43706A5478M600 | TDK | Screw Terminals,D76.9xL131.7mm | 0 | $ 37.452 | ||
| B43732A5478M000 | TDK | Screw Terminals,D76.9xL131.7mm | 0 | $ 51.8307 | ||
| B43727A5478M600 | TDK | Through Hole | 0 | $ 31.6236 |

