LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC E36D500LPN473TCB7U product image
Images for reference only

NCC E36D500LPN473TCB7U

Manufacturer
MPN
E36D500LPN473TCB7U
LCSC Part #
C3815181
Packaging
Screw Terminals,D50.8xL117mm
Customer #
Key Attributes
-10%~+50% 50V 47000uF Screw Terminals,D50.8xL117mm Aluminum Electrolytic Capacitors RoHS
DatasheetNCC E36D500LPN473TCB7U
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.0709$ 26.07
200+$ 10.0893$ 2017.86
500+$ 9.7348$ 4867.40
1,000+$ 9.5605$ 9560.50
Standard Packaging49/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingScrew Terminals,D50.8xL117mm
Tolerance-10%~+50%
Voltage Rating50V
Lifetime2000hrs@85℃
Capacitance47000uF
Pin Spacing22.22mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)117mm
Diameter50.8mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
E36D500HPN473MC79UNCCScrew Terminals,D50.8xL79mm0$ 24.3149
E36D500LPN473TD79UNCCScrew Terminals,D63.5xL79mm0$ 32.0723
E36D600LPS473TDB7UNCCScrew Terminals,D63.5xL117mm0$ 32.2281
LNT1H473MSENichiconScrew Terminals,D63.5xL103mm0$ 29.4201
LNT1H473MSENNichiconScrew Terminals,D63.5xL103mm0$ 34.8199
LNT1H473MSEBNichiconScrew Terminals,D63.5xL103mm0$ 34.8199
LNR1H473MSENichiconScrew Terminals,D51xL93mm0$ 23.5827
LNR1H473MSENNichiconScrew Terminals,D51xL93mm0$ 28.5815
LNR1H473MSEBNichiconScrew Terminals,D51xL93mm0$ 28.5815
E36D600HPN473UDE3UNCCScrew Terminals,D63.5xL143mm0$ 34.0549