NCC E36D800HPN103MA92U
| Manufacturer | |
| MPN | E36D800HPN103MA92U |
| LCSC Part # | C3815148 |
| Packaging | Screw Terminals,D35xL92mm |
| Customer # | |
| Key Attributes | ±20% 80V 10000uF 18.2mΩ@120Hz Screw Terminals,D35xL92mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E36D800HPN103MA92U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL92mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 6.6A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.2mΩ@120Hz | |
| Height - Seated (Max) | 92mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL92mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.6A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.2mΩ@120Hz | |
| Height - Seated (Max) | 92mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.3983 | $ 19.40 |
| 200+ | $ 7.5075 | $ 1501.50 |
| 500+ | $ 7.2439 | $ 3621.95 |
| 1,000+ | $ 7.1136 | $ 7113.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL92mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 6.6A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.2mΩ@120Hz | |
| Height - Seated (Max) | 92mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL92mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.6A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.2mΩ@120Hz | |
| Height - Seated (Max) | 92mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E32D800HPS103MC67U | NCC | Screw Terminals,D50.8xL66.68mm | 0 | $ 21.7694 | ||
| ELH109M080AT6AA | KEMET | - | 0 | $ 7.2459 | ||
| LNR1K103MSEN | Nichicon | Screw Terminals,D35xL83mm | 0 | $ 15.2603 | ||
| LNR1K103MSE | Nichicon | Screw Terminals,D35xL83mm | 0 | $ 14.2135 | ||
| LNT1K103MSE | Nichicon | Screw Terminals | 0 | $ 20.2689 | ||
| LNT1K103MSEN | Nichicon | Screw Terminals,D51xL83mm | 0 | $ 23.6275 | ||
| LNT1K103MSEB | Nichicon | Screw Terminals,D51xL83mm | 0 | $ 24.1012 | ||
| E36D750LPN103QCE3U | NCC | Screw Terminals,D50.8xL143mm | 0 | $ 30.3042 | ||
| E36D750LPN103UC79U | NCC | Screw Terminals,D50.8xL79mm | 0 | $ 20.1801 | ||
| E36D750LPN103UCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 22.0634 |

