LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MAL210277562E3

Manufacturer
MPN
MAL210277562E3
LCSC Part #
C3815068
Packaging
Screw Terminals,D76xL151.7mm
Customer #
Key Attributes
±20% 450V 5600uF 23mΩ@100Hz Screw Terminals,D76xL151.7mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL210277562E3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingScrew Terminals,D76xL151.7mm
Tolerance±20%
Voltage Rating450V
Lifetime10000hrs@85℃
Capacitance5600uF
Ripple Current17.3A@100Hz
Pin Spacing31.8mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)23mΩ@100Hz
Height - Seated (Max)151.7mm
Diameter76mm