NCC E36D500LPN223MC54U
| Manufacturer | |
| MPN | E36D500LPN223MC54U |
| LCSC Part # | C3814963 |
| Packaging | Screw Terminals,D50.8xL54mm |
| Customer # | |
| Key Attributes | ±20% 50V 22000uF 18.4mΩ@120Hz Screw Terminals,D50.8xL54mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E36D500LPN223MC54U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF | |
| Ripple Current | 6.42A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.4mΩ@120Hz | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.42A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.4mΩ@120Hz | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.3604 | $ 20.36 |
| 200+ | $ 7.8802 | $ 1576.04 |
| 500+ | $ 7.603 | $ 3801.50 |
| 1,000+ | $ 7.4666 | $ 7466.60 |
Standard Packaging49/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF | |
| Ripple Current | 6.42A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.4mΩ@120Hz | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.42A@120Hz | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 18.4mΩ@120Hz | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNT1H223MSE | Nichicon | Screw Terminals,D51xL83mm | 50 | $ 20.5249 | ||
| E36D500HPN223MC54U | NCC | Screw Terminals,D50.8xL54mm | 0 | $ 20.5058 | ||
| E36D500HPS223MC54U | NCC | Screw Terminals,D50.8xL54mm | 0 | $ 20.2952 | ||
| E32D500HLS223MC79U | NCC | Screw Terminals,D50.8xL79.38mm | 0 | $ 22.0907 | ||
| E32D500HPN223MA92U | NCC | Screw Terminals,D35xL93mm | 0 | $ 19.8225 | ||
| E36D500HPN223MA79U | NCC | Screw Terminals,D35xL79mm | 0 | $ 18.3695 | ||
| LNT1H223MSEB | Nichicon | Screw Terminals,D30xL83mm | 0 | $ 22.6582 | ||
| LNT1H223MSEN | Nichicon | Screw Terminals,D51xL83mm | 0 | $ 22.6582 | ||
| LNR1H223MSE | Nichicon | Screw Terminals,D35xL103mm | 0 | $ 15.4282 | ||
| LNR1H223MSEN | Nichicon | Screw Terminals,D35xL103mm | 0 | $ 16.4783 |

