NCC E36D350LPN183TC54U
| Manufacturer | |
| MPN | E36D350LPN183TC54U |
| LCSC Part # | C3814128 |
| Packaging | Screw Terminals,D50.8xL54mm |
| Customer # | |
| Key Attributes | -10%~+50% 35V 18000uF Screw Terminals,D50.8xL54mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E36D350LPN183TC54U |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF | |
| Pin Spacing | 22.22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 22.22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.1589 | $ 19.16 |
| 200+ | $ 7.4151 | $ 1483.02 |
| 500+ | $ 7.1545 | $ 3577.25 |
| 1,000+ | $ 7.0257 | $ 7025.70 |
Standard Packaging49/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF | |
| Pin Spacing | 22.22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL54mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 22.22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 54mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D350LPN183TA79U | NCC | Screw Terminals,D35xL79mm | 0 | $ 17.9937 | ||
| E36D400LPN183TC67U | NCC | Screw Terminals,D50.8xL67mm | 0 | $ 21.368 | ||
| E36D350HPN183MA54U | NCC | Screw Terminals,D35xL54mm | 0 | $ 17.5089 | ||
| PEH506JDE5180M2 | KEMET | - | 0 | $ 6.2448 | ||
| E32D350LPN183MA54U | NCC | Screw Terminals,D34.93xL53.98mm | 0 | $ 17.5013 | ||
| ALS71H183DA040 | KEMET | Screw Terminals,D36xL52mm | 0 | $ 8.1176 | ||
| ALS70H183DA040 | KEMET | Screw Terminals,D36xL52mm | 0 | $ 8.1176 | ||
| ALS71A183DA040 | KEMET | Screw Terminals,D36xL52mm | 0 | $ 8.1176 | ||
| ALS70A183DA040 | KEMET | Screw Terminals,D36xL52mm | 0 | $ 9.627 |

