Cornell Dubilier Electronics CGS303U030V4C
| Manufacturer | |
| MPN | CGS303U030V4C |
| LCSC Part # | C3814083 |
| Packaging | Screw Terminals,D50.8xL104.78mm |
| Customer # | |
| Key Attributes | -10%~+75% 30V 30000uF 19mΩ@120Hz Screw Terminals,D50.8xL104.78mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics CGS303U030V4C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL104.78mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 30V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 30000uF | |
| Ripple Current | 10A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL104.78mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 30V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 30000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 10A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.9116 | $ 38.91 |
| 200+ | $ 15.0589 | $ 3011.78 |
| 500+ | $ 14.5302 | $ 7265.10 |
| 1,000+ | $ 14.268 | $ 14268.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL104.78mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 30V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 30000uF | |
| Ripple Current | 10A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL104.78mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 30V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 30000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 10A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

