NCC E36D251LPN472TE92U
| Manufacturer | |
| MPN | E36D251LPN472TE92U |
| LCSC Part # | C3813544 |
| Packaging | Screw Terminals,D76.2xL92mm |
| Customer # | |
| Key Attributes | -10%~+50% 250V 4700uF Screw Terminals,D76.2xL92mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E36D251LPN472TE92U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL92mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 4700uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 92mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL92mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 92mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.5994 | $ 43.60 |
| 200+ | $ 16.8725 | $ 3374.50 |
| 500+ | $ 16.2801 | $ 8140.05 |
| 1,000+ | $ 15.9877 | $ 15987.70 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL92mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 4700uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 92mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL92mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 92mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D251HLN472TE92U | NCC | Screw Terminals,D76.2xL92mm | 0 | $ 44.7706 | ||
| E36D251LPN472TCE3U | NCC | Screw Terminals,D50.8xL143mm | 0 | $ 30.3739 | ||
| PEH169SV4470QB2 | KEMET | - | 0 | $ 78.3128 | ||
| PEH169SV4470QU2 | KEMET | - | 0 | $ 75.91 | ||
| E36D251LPN472TD79U | NCC | Screw Terminals,D63.5xL79mm | 0 | $ 34.86 | ||
| E36D251LPN472TDB7U | NCC | Screw Terminals,D63.5xL117mm | 0 | $ 35.5154 | ||
| E36D251HPN472MCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 28.1754 | ||
| E36D251HLS472MD79U | NCC | Screw Terminals,D63.5xL79mm | 0 | $ 36.3314 | ||
| E36D251HLS472MCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 28.4269 | ||
| E36D251HLN472MCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 28.933 |

