Cornell Dubilier Electronics PSU24315A
| Manufacturer | |
| MPN | PSU24315A |
| LCSC Part # | C3813515 |
| Packaging | Screw Terminals,D36.53xL85.73mm |
| Customer # | |
| Key Attributes | 0%~+20% 125V 243uF Screw Terminals,D36.53xL85.73mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics PSU24315A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D36.53xL85.73mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 125V | |
| Capacitance | 243uF | |
| Lifetime | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 85.73mm | |
| Diameter | 36.53mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D36.53xL85.73mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 125V | |
| Capacitance | 243uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 85.73mm | |
| Diameter | 36.53mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6514 | $ 10.65 |
| 200+ | $ 4.1227 | $ 824.54 |
| 500+ | $ 3.9773 | $ 1988.65 |
| 1,000+ | $ 3.9061 | $ 3906.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D36.53xL85.73mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 125V | |
| Capacitance | 243uF | |
| Lifetime | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 85.73mm | |
| Diameter | 36.53mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D36.53xL85.73mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 125V | |
| Capacitance | 243uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 85.73mm | |
| Diameter | 36.53mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

