NCC E36D401LPN332TEB7U
| Manufacturer | |
| MPN | E36D401LPN332TEB7U |
| LCSC Part # | C3813349 |
| Packaging | Screw Terminals,D76.2xL117mm |
| Customer # | |
| Key Attributes | -10%~+50% 400V 3300uF Screw Terminals,D76.2xL117mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E36D401LPN332TEB7U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 117mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.75mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 117mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.6024 | $ 51.60 |
| 200+ | $ 19.9695 | $ 3993.90 |
| 500+ | $ 19.268 | $ 9634.00 |
| 1,000+ | $ 18.921 | $ 18921.00 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 117mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.75mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 117mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D451CPN332TEB7U | NCC | Screw Terminals,D76.2xL117mm | 0 | $ 53.1812 | ||
| E36D451LPN332TEB7U | NCC | Screw Terminals,D76.2xL117mm | 0 | $ 58.4757 | ||
| E32D451CPN332TEB7U | NCC | Screw Terminals,D76.2xL117mm | 0 | $ 55.7316 | ||
| E36D401CPN332TEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 56.1478 | ||
| E36F401CGN332QEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 50.9534 | ||
| E36D451HPN332ME92U | NCC | Screw Terminals,D76.2xL92mm | 0 | $ 53.0327 | ||
| E32D451CDS332MED0U | NCC | Screw Terminals,D76.2xL130.18mm | 0 | $ 62.9704 | ||
| E32D451CDS332MEE3U | NCC | Screw Terminals,D76.2xL142.88mm | 0 | $ 55.6614 | ||
| E36D451LPN332TEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 52.1835 | ||
| E32D451LPN332TEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 74.8761 |

