LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B43733A2339M000 product image
Images for reference only

TDK B43733A2339M000

Manufacturer
MPN
B43733A2339M000
LCSC Part #
C3813282
Packaging
Screw Terminals,D90xL222mm
Customer #
Key Attributes
±20% 200V 33000uF 5.2mΩ@100Hz Screw Terminals,D90xL222mm Aluminum Electrolytic Capacitors RoHS
DatasheetTDK B43733A2339M000
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTDK
PackagingScrew Terminals,D90xL222mm
Tolerance±20%
Voltage Rating200V
Lifetime15000hrs@85℃
Capacitance33000uF
Ripple Current45.9A@100Hz
Pin Spacing31.7mm
Polarity typePolarized
Operating Temperature-25℃~+85℃
Equivalent Series Resistance(ESR)5.2mΩ@100Hz
Height - Seated (Max)222mm
Diameter90mm