TDK B43763C9478M008
| Manufacturer | |
| MPN | B43763C9478M008 |
| LCSC Part # | C3812850 |
| Packaging | Screw Terminals,D90xL98mm |
| Customer # | |
| Key Attributes | ±20% 400V 4700uF 20mΩ@100Hz Screw Terminals,D90xL98mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43763C9478M008 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 20.5A@100Hz | |
| Pin Spacing | 31.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 20.5A@100Hz | |
| Pin Spacing | 31.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.6252 | $ 59.63 |
| 198+ | $ 23.0748 | $ 4568.81 |
| 504+ | $ 22.2643 | $ 11221.21 |
| 999+ | $ 21.863 | $ 21841.14 |
Standard Packaging9/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 20.5A@100Hz | |
| Pin Spacing | 31.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 20.5A@100Hz | |
| Pin Spacing | 31.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100Hz | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43743C9478M007 | TDK | Screw Terminals,D90xL98mm | 0 | $ 75.347 | ||
| B43763C9478M000 | TDK | Screw Terminals,D90xL98mm | 0 | $ 60.2665 | ||
| B43763B9478M008 | TDK | Screw Terminals,D76.9xL97.7mm | 0 | $ 49.2788 | ||
| B43763B9478M000 | TDK | Screw Terminals,D76.9xL97.7mm | 0 | $ 48.8913 | ||
| B43743B9478M000 | TDK | Screw Terminals,D76.9xL97.7mm | 0 | $ 53.6215 | ||
| B43740A9478M7 | TDK | Through Hole | 0 | $ 169.7802 | ||
| B43705B9478M000 | TDK | Screw Terminals,D76.9xL106.7mm | 0 | $ 42.8056 | ||
| B43564B9478M7 | TDK | Through Hole | 0 | $ 175.0569 | ||
| B43703B9478M603 | TDK | Screw Terminals,D91xL98mm | 0 | $ 32.3438 | ||
| B43564B9478M000 | TDK | Screw Terminals,D91xL98mm | 0 | $ 137.9891 |

