KEMET ALS80A303LM100
| Manufacturer | |
| MPN | ALS80A303LM100 |
| LCSC Part # | C3812746 |
| Packaging | Screw Terminals,D63.5xL131mm |
| Customer # | |
| Key Attributes | ±20% 100V 30000uF 14mΩ@100Hz Screw Terminals,D63.5xL131mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS80A303LM100 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 30000uF | |
| Ripple Current | 25.3A@10kHz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 30000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.3A@10kHz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.0801 | $ 30.08 |
| 200+ | $ 11.6407 | $ 2328.14 |
| 500+ | $ 11.2316 | $ 5615.80 |
| 1,000+ | $ 11.0301 | $ 11030.10 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 30000uF | |
| Ripple Current | 25.3A@10kHz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 30000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.3A@10kHz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS81A303LM100 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 30.4926 | ||
| ALS80C303LM100 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 30.0801 | ||
| ALS81H303LM100 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 30.4926 | ||
| ALS80H303LM100 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 30.4926 | ||
| ALS81C303LM100 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 30.4926 | ||
| ALS80H303MF100 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 29.7779 | ||
| ALS81C303MF100 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 30.1186 | ||
| ALS80C303MF100 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 29.7779 | ||
| ALS80A303MF100 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 30.1849 | ||
| ALS81A303MF100 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 30.1849 |

