Nichicon LNR1V334MSE
| Manufacturer | |
| MPN | LNR1V334MSE |
| LCSC Part # | C3812674 |
| Packaging | Screw Terminals,D76.2xL143mm |
| Customer # | |
| Key Attributes | ±20% 35V 0.33F Screw Terminals,D76.2xL143mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNR1V334MSE |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 0.33F | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 24.8A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 0.33F | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 24.8A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 85°C standard. Load life of 5000 hours when rated ripple current is applied at 85°C. Dimensions extended up to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.7221 | $ 72.72 |
| 200+ | $ 28.1428 | $ 5628.56 |
| 500+ | $ 27.1548 | $ 13577.40 |
| 1,000+ | $ 26.6655 | $ 26665.50 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 0.33F | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 24.8A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 0.33F | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 24.8A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 85°C standard. Load life of 5000 hours when rated ripple current is applied at 85°C. Dimensions extended up to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNR1V334MSEB | Nichicon | Screw Terminals,D76.2xL143mm | 0 | $ 66.6355 | ||
| LNR1V334MSEN | Nichicon | Screw Terminals,D76.2xL143mm | 0 | $ 66.6355 | ||
| E36D350CAS334MED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 55.0841 | ||
| E36D350HLS334MED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 53.1327 | ||
| LNT1V334MSE | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 112.876 | ||
| LNT1V334MSEN | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 98.5984 | ||
| LNT1V334MSEB | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 105.327 | ||
| ALS70A334QH040 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 52.7523 | ||
| ALS71A334QH040 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 51.711 | ||
| ALS71C334QH040 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 52.7523 |

