VISHAY MAL210637473E3
| Manufacturer | |
| MPN | MAL210637473E3 |
| LCSC Part # | C3812640 |
| Packaging | Screw Terminals,D65xL111.8mm |
| Customer # | |
| Key Attributes | -10%~+30% 40V 47000uF 8mΩ@100Hz Screw Terminals,D65xL111.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL210637473E3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL111.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 47000uF | |
| Ripple Current | 24.5A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 111.8mm | |
| Diameter | 65mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL111.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 47000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 24.5A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 111.8mm | |
| Diameter | 65mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL111.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 47000uF | |
| Ripple Current | 24.5A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 111.8mm | |
| Diameter | 65mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL111.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 47000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 24.5A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 111.8mm | |
| Diameter | 65mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

