VISHAY MAL211013602E3
| Manufacturer | |
| MPN | MAL211013602E3 |
| LCSC Part # | C3812557 |
| Packaging | Screw Terminals,D76xL146mm |
| Customer # | |
| Key Attributes | -10%~+30% 250V 6000uF 17.6mΩ@100Hz Screw Terminals,D76xL146mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL211013602E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL146mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 6000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.6mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL146mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 6000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.6mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 76mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 74.8748 | $ 74.87 |
| 200+ | $ 28.9754 | $ 5795.08 |
| 500+ | $ 27.9572 | $ 13978.60 |
| 1,000+ | $ 27.4542 | $ 27454.20 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL146mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 6000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.6mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL146mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 6000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.6mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 76mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL211063602E3 | VISHAY | Screw Terminals,D76xL146mm | 0 | $ 79.9162 | ||
| MAL211043602E3 | VISHAY | Screw Terminals,D76xL146mm | 0 | $ 79.9162 | ||
| MAL211023602E3 | VISHAY | Screw Terminals,D76xL146mm | 0 | $ 79.9162 | ||
| MAL211053602E3 | VISHAY | Screw Terminals,D76xL146mm | 0 | $ 79.9162 | ||
| MAL211083602E3 | VISHAY | Screw Terminals,D76xL146mm | 0 | $ 79.9162 | ||
| MAL211033602E3 | VISHAY | Screw Terminals,D76xL146mm | 0 | $ 74.8748 | ||
| MAL211073602E3 | VISHAY | Screw Terminals,D76xL146mm | 0 | $ 74.8748 | ||
| MAL211010602E3 | VISHAY | Screw Terminals,D76xL220mm | 0 | $ 92.2973 | ||
| MAL211020602E3 | VISHAY | Screw Terminals,D76xL220mm | 0 | $ 97.6648 | ||
| MAL211030602E3 | VISHAY | Screw Terminals,D76xL220mm | 0 | $ 97.6648 |

